MICROCHIP  

Reference Design Demonstrating the RN171XV Series of Wi-Fi Modules

Mfr Part#: RN-XV-RD2
Packaging:  TRAY
Std Packaging Qty:  20

 
 

Share


Prices

$94.09 USD (each)
1+ $94.09

Availability

Qty in Stock : 18
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: WiFi
  • Frequency: 2.4 GHz
  • Core Supported: RN-XV

The RN-XV-RD2 is a dual relay I/O reference design that demonstrates the RN171XV series of Wi-Fi modules.

The board has 2 relays capable of switching up to 240 volts and multiple pushbuttons for reset, ad hoc/WPS mode, and AP mode.  Also includes status LEDs and jumpers for quickly and easily evaluating the RN171XV series of modules.

Features:

  • Reference design for evaluating the RN171XV 802.11 b/g Wi-Fi module
  • Kit includes a standard USB cable that connects directly from the board to a PC for programming the module over the UART
  • Contains 2 10-amp relays capable of switching up to 240V
  • Built in temperature sensor
  • External temperature probe connector
  • 3 status LEDs that mimic the LEDs on the RN171XV module
  • 4 pushbutton switches and jumpers to simplify development
  • 10 GPIO pins accessible via the 3.3V headers
  • Voltage regulator
  • Supports several RN171XV antenna options: wire, SMA connector, U.FL connector

Kit Contains:

  • RN-XV-RD2 reference design board
  • USB cable

View the available RN series of evaluation kit

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...