VISHAY  

RS Series Ø 2.39 x 10.31 mm 294 Ohm ±1 % 1 W ±20 ppm/°C Wirewound Axial Resistor

Mfr Part#: RS01A294R0FE12
Mounting Method:  Through Hole
Package Style:  AXIAL
Packaging:  BULK
Std Packaging Qty:  100

 
 
 

Share


Download Center

Prices

$0.7900 USD (each)
100 - 199 $0.7900
200 - 499 $0.6600 (Save 16%)
500 - 999 $0.6500 (Save 18%)
1000+ $0.6350 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 44 Weeks
Min. Order Qty: 100
Multiple of: 100
Add to Cart
 

Overview

Product Highlight

  • Resistance: 294 Ω
  • Rated Power: 1 W
  • Tolerance (%) : ±1 %
  • Temp Coefficient : ±20 ppm/°C
  • Technology: Wirewound
  • Working Voltage-Nom: 17.14 V
  • Operating Temp Range: -65 to +250 °C
  • Dimension: 10.31 x 2.39 mm
  • Height - Max: 3.177 mm
  • Dielectric Withstanding Voltage: 500 V
  • No. of Terminations: 2