VISHAY  

RS1D Series 400 V 1 A Surface Mount Fast Switching Rectifier - DO-214AC

Mfr Part#: RS1G-E3/61T
Mounting Method:  Surface Mount
Package Style:  SMA (DO-214AC, SOD-106)
Packaging:  REEL
Std Packaging Qty:  1,800

 
 

Share


Download Center

Prices

$0.1030 USD (each)
1800 $0.1030
3600 $0.0914 (Save 11%)
5400 - 7200 $0.0870 (Save 16%)
9000+ $0.0843 (Save 18%)

Availability

Qty in Stock : 183,200
Factory Stock : 0
Factory Lead-Time: 50 Weeks
Min. Order Qty: 1,800
Multiple of: 1,800
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Forward Voltage: 1.3 V
  • Reverse Voltage-Max [Vrrm]: 400 V
  • Reverse Current-Max: 5 µA
  • Peak Current-Max: 30 A
The RS1G-E3/61T is a Fast switching rectifier with average rectified forward current of 1 A and reverse voltage of 400 V. Available in DO-214AC package.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Fast switching for high efficiency
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • Fast switching rectification of power supply
  • Inverters
  • Converters
  • Freewheeling diodes for consumer
  • Automotive and telecommunication

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...