VISHAY  

RS1D Series 600 V 1 A Surface Mount Fast Switching Rectifier - DO-214AC

Mfr Part#: RS1J-E3/61T
Mounting Method:  Surface Mount
Package Style:  SMA (DO-214AC, SOD-106)
Packaging:  REEL
Std Packaging Qty:  1,800

 
 

Share


Download Center

Prices

$0.1030 USD (each)
1800 $0.1030
3600 $0.0914 (Save 11%)
5400 - 7200 $0.0870 (Save 16%)
9000+ $0.0843 (Save 18%)

Availability

Qty in Stock : 0
On Order :
612,000
Min. Order Qty: 1,800
Multiple of: 1,800
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Forward Voltage: 1.3 V
  • Reverse Voltage-Max [Vrrm]: 600 V
  • Reverse Current-Max: 5 µA
  • Peak Current-Max: 30 A