DIODES INCORPORATED  

RS405L Series 4 A 600 V Through Hole Bridge Rectifier - RS-4L

Mfr Part#: RS405L
Mounting Method:  Through Hole
Package Style:  RS-4L
Packaging:  TRAY
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.7900 USD (each)
500+ $0.7900 (Save 25%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 4 A
  • Reverse Voltage-Max [Vrrm]: 600 V
  • Peak Current-Max: 200 A
  • Reverse Current-Max: 10 µA
  • Forward Voltage: 1 V

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...