RICHTEK  

RT8010 Series 1.5 MHz 1A High Efficiency PWM Step-Down DC/DC Converter-WDFN-6L

Mfr Part#: RT8010GQW
Mounting Method:  Surface Mount
Package Style:  WDFN-6
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.3850 USD (each)
2500 $0.3850
5000+ $0.3600 (Save 6%)

Availability

Qty in Stock : 0
On Order :
60,000
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Supply Current-Max: 1 A
  • Supply Voltage: 2.5 to 5.5 V
  • Frequency-Max: 1.8 MHz
  • Input Voltage: 5.5 V
  • Topology: Buck
  • Rated Power: 0.833 W
  • Duty Cycle-Max: 100 %
  • Operating Temp Range: -40 to +85 °C
  • Storage Temperatue Range: -65 to +150 °C
  • Output Current: 1 A
  • Thermal Resistance: 120 °C/W