VISHAY  

S1A Series 1 A 50 V Surface Mount Glass Passivated Rectifier - DO-214AC

Mfr Part#: S1A-E3/61T
Mounting Method:  Surface Mount
Package Style:  SMA (DO-214AC, SOD-106)
Packaging:  REEL
Std Packaging Qty:  1,800

 
 

Share


Download Center

Prices

$0.0731 USD (each)
1800 $0.0731
3600 $0.0649 (Save 11%)
5400 $0.0608 (Save 17%)
7200 - 10800 $0.0585 (Save 20%)
12600+ $0.0559 (Save 24%)

Availability

Qty in Stock : 307,800
On Order :
583,200
Min. Order Qty: 1,800
Multiple of: 1,800
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Forward Voltage: 1.1 V
  • Reverse Voltage-Max [Vrrm]: 50 V
  • Reverse Current-Max: 1 µA
  • Peak Current-Max: 40 A

The S1A-E3/61T is a Glass passivated rectifier with average rectified forward current of 1 A and reverse voltage of 50 V. Available in DO-214AC package.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • General purpose rectification of power supplies
  • Inverters
  • Converters
  • Freewheeling diodes for consumer
  • Automotive and telecommunication

View the Available S1A Series of Rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...