SMC DIODE SOLUTIONS  

S1A Series 50 V 1 A Surface Mount Glass Passivated Rectifier

Mfr Part#: S1ATR
Mounting Method:  Surface Mount
Package Style:  SMA (DO-214AC, SOD-106)
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.0186 USD (each)
7500 - 10000 $0.0186
15000 - 17500 $0.0177 (Save 5%)
22500+ $0.0151 (Save 19%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 7,500
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Forward Voltage: 1.1 V
  • Reverse Voltage-Max [Vrrm]: 50 V
  • Reverse Current-Max: 5 µA
  • Peak Current-Max: 30 A