VISHAY  

S1B Series 1 A 200 V Surface Mount Glass Passivated Rectifier - DO-214AC

Mfr Part#: S1D-E3/61T
Mounting Method:  Surface Mount
Package Style:  SMA (DO-214AC, SOD-106)
Packaging:  REEL
Std Packaging Qty:  1,800

 
 

Share


Download Center

Prices

$0.0731 USD (each)
1800 $0.0731
3600 $0.0649 (Save 11%)
5400 $0.0608 (Save 17%)
7200 - 10800 $0.0585 (Save 20%)
12600+ $0.0559 (Save 24%)

Availability

Qty in Stock : 1,017,000
On Order :
622,800
Min. Order Qty: 1,800
Multiple of: 1,800
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Forward Voltage: 1.1 V
  • Reverse Voltage-Max [Vrrm]: 200 V
  • Reverse Current-Max: 1 µA
  • Peak Current-Max: 40 A