VISHAY  

S1G Series 1 A 400 V Surface Mount Glass Passivated Rectifier - DO-214AC

Mfr Part#: S1GHE3/5AT
Mounting Method:  Surface Mount
Package Style:  SMA (DO-214AC, SOD-106)
Packaging:  REEL
Std Packaging Qty:  7,500

 
 

Share


Download Center

Prices

$0.0296 USD (each)
15000 $0.0296 (Save 14%)
22500 $0.0282 (Save 18%)
30000+ $0.0278 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 15,000
Multiple of: 7,500
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Forward Voltage: 1.1 V
  • Reverse Voltage-Max [Vrrm]: 400 V
  • Reverse Current-Max: 1 µA
  • Peak Current-Max: 40 A