VISHAY  

S1J Series 1 A 600 V Surface Mount Glass Passivated Rectifier - DO-214AC

Mfr Part#: S1J-E3/61T
Mounting Method:  Surface Mount
Package Style:  SMA (DO-214AC, SOD-106)
Packaging:  REEL
Std Packaging Qty:  1,800

 
 

Share


Download Center

Prices

$0.0475 USD (each)
1800 $0.0475
3600 - 5400 $0.0418 (Save 12%)
7200 - 9000 $0.0382 (Save 20%)
10800+ $0.0374 (Save 21%)

Availability

Qty in Stock : 178,200
On Order :
1,556,200
Min. Order Qty: 1,800
Multiple of: 1,800
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Forward Voltage: 1.1 V
  • Reverse Voltage-Max [Vrrm]: 600 V
  • Reverse Current-Max: 1 µA
  • Peak Current-Max: 40 A