ENOCEAN  

HSM 100 Series ±5% Accuracy 0 to 100% Range Humidity Sensor Module 18 x 13 mm

Mfr Part#: S3095-D100
Packaging:  BOX
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$25.20 USD (each)
1+ $25.20

Availability

Qty in Stock : 6
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Humidity Range - %RH: 0 to 100 %
  • Accuracy: ±5 %RH
  • Operating Temp Range: -20 to +60 °C

The S3095-D100 is a Humidity Sensor Module that provides accuracy of ±5% between 30 to 70% relative humidity.

Features:

  • Humidity sensor
    • measurement range : 0%-100% r.h.
    • resolution 0.4% r.h.
    • accuracy typ. ±5% r.h. between 30%-70% r.h. and 0-40°C
  • Power supply via SWPWR pin from STM 330 / STM 330C
  • Module dimensions 18 x 13 mm
  • Operating temperature : -20 up to +60 °C

View the available S3095 series of Humidity Sensors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...