LITTELFUSE  

S8016NRP Series 16 A 800 V Half Wave Unidirectional Thyristor SCR - TO-263

Mfr Part#: S8016NRP
Mounting Method:  Surface Mount
Package Style:  TO-263-3 (D2PAK)
Packaging:  REEL
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.8100 USD (each)
500 $0.8100
1000+ $0.8000 (Save 1%)

Availability

Qty in Stock : 0
Factory Stock : 500
Factory Lead-Time: 10 Weeks
Min. Order Qty: 500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 1.6 V
  • Off-State Voltage [Vdrm]: 800 V
  • Off-State Current [Idrm]: 10 µA
  • Gate Trigger Current [Igt]-Max: 30 mA
  • On-state RMS Current [Irms]-Max: 16 A