KINGBRIGHT  

Single Digit Seven Segment Super Bright Red 0.36" Common Anode Display

Mfr Part#: SA36-11SRWA
Mounting Method:  Through Hole
Packaging:  TUBE
Std Packaging Qty:  36

 
 
 

Share


Download Center

Prices

$0.6600 USD (each)
20 - 199 $0.6600
200 - 999 $0.6000 (Save 9%)
1000+ $0.5350 (Save 19%)

Availability

Qty in Stock :   28
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 20
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Display Type: Seven Segment
  • Digit/Alpha/Matrix Size: 0.36 in
  • Color: Red
  • Common Pin Value: Anode

The SA36-11SRWA is a 0.36 inch (9.14 mm) digit height, single digit numeric LED Display. It is a super bright red source color device, made with GaAlAs red light emitting diode.

Features:

  • 0.36 inch digit height
  • Low current operation
  • Excellent character appearance
  • Easy mounting on PCB or sockets
  • Categorized for luminous intensity
  • Mechanically rugged
  • Standard : gray face, white segment
  • RoHS compliant

View the Available SA36 series of LED Displays 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...