SA604A Series 25MHz High Performance Low Power FM IF System - SOIC-16

Mfr Part#: SA604AD/01,118
Mounting Method:  Surface Mount
Package Style:  SOIC-16
Packaging:  REEL
Std Packaging Qty:  2,500



Download Center


$2.71 USD (each)
2500+ $2.71


Qty in Stock : 2,500
On Order :
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart


Product Highlight

  • Operating Frequency: 25 MHz

The SA604AD/01,118 is a Part of SA604A Series 25 MHz High performance low power FM IF System.Operating temperature ranges from -40°C to 85°C and is available in surface mount SOIC-16 Package.

The SA604A FM IF system incorporates two limiting intermediate frequency amplifiers, quadrature detector, muting, logarithmic received signal strength indicator, and voltage regulator.


  • Low power consumption: 3.3mA typical
  • Temperature compensated logarithmic Received Signal Strength Indicator (RSSI) with a dynamic range in excess of 90dB
  • Two audio outputs - muted and unmuted
  • Low external component count: suitable for crystal/ceramic filters
  • Excellent sensitivity: 1.5 µV across input pins (0.22 µV into 50 Ω matching network) for 12dB SINAD (Signal to Noise and Distortion ratio) at 455kHz
  • SA604A meets cellular radio specifications


  • Cellular radio FM IF
  • High performance communications receivers
  • Intermediate frequency amplification and detection up to 25MHz
  • RF level meter
  • Spectrum analyzer
  • Instrumentation
  • FSK and ASK data receivers

View the SA604A Series of FM If System Mixers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...