NXP  

SA630 Series Wideband Single Pole Double Throw (SPDT) Switch -SOIC-8

Mfr Part#: SA630D/01,118
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  Cut Tape
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$3.11 USD (each)
1+ $3.11

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 7 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency-Max: 1 GHz
  • Operating Frequency-Min: 0 Hz
  • RF Switch Type: SPDT
  • Insertion Loss-Max: 2.8 dB
  • Input Power: 20 dBm

The SA630D/01,118 is a Part of SA630 Series 0-1 GHz SPDT wide band RF Switch fabricated in BiCMOS technology and incorporating on-chip CMOS/TTL compatible driverr. It is available in an 8-pin dual in-line plastic package and an 8-pin SO (surface mounted miniature) package.

The extremely low current consumption makes the SA630 ideal for portable applications. The excellent isolation and low loss makes this a suitable replacement for PIN diodes.

Features:

  • Wideband (DC - 1GHz)
  • Low through loss (1dB typical at 200MHz)
  • Unused input is terminated internally in 50W
  • Excellent overload capability (1dB gain compression point +18dBm at 300MHz)
  • Low DC power (170mA from 5V supply)
  • Fast switching (20ns typical)
  • Good isolation (off channel isolation 60dB at 100MHz)
  • Low distortion (IP3 intercept +33dBm)
  • Good 50W match (return loss 18dB at 400MHz)
  • Full ESD protection
  • Bidirectional operation

Applications:

  • Digital transceiver front-end switch
  • Antenna switch
  • Filter selection
  • Video switch
  • FSK transmitter

View the SA630 Series of SPDT Switches

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...