ON SEMICONDUCTOR  

Dual Series 70 V 0.715 A Surface Mount Automotive Switching Diode - SC-70

Mfr Part#: SBAV99RWT1G
Mounting Method:  Surface Mount
Package Style:  SOT-323 (SC-70)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0417 USD (each)
3000 - 6000 $0.0417
9000+ $0.0409 (Save 2%)

Availability

Qty in Stock :   24,000
On Order :
60,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 200 mW
  • Reverse Voltage-Max [Vrrm]: 70 V
  • Reverse Recovery Time-Max: 6 ns
  • Average Forward Current-Max: 215 A
  • Peak Current-Max: 0.5 A