SC16IS760 Series I2C/ SPI 5 Mbit/s 64-byte Single UART -HVQFN-24

Mfr Part#: SC16IS760IBS,128
Mounting Method:  Surface Mount
Package Style:  HVQFN-24
Packaging:  REEL
Std Packaging Qty:  1,500



Download Center


$1.93 USD (each)
1500+ $1.93


Qty in Stock : 1,500
Factory Stock : N/A
Factory Lead-Time: 7 Weeks
Min. Order Qty: 1,500
Multiple of: 1,500
Add to Cart


Product Highlight

  • Data Rate: 5 Mbps
  • No of Functions / Channels: 1
  • Interface Circuit Type: I2C / SPI
  • Supply Voltage-Nom: 2.5 to 3.3 V

The SC16IS760IBS,128 is a Single UART with I2C-bus/SPI interface. It offers data rates up to 5 Mbit/s and guarantees low operating and sleeping current.

It comes in a HVQFN24 Package which makes it ideally suitable for handheld, battery operated applications.


  • Single full-duplex UART
  • Selectable I2C-bus or SPI interface
  • 3.3 V or 2.5 V operation
  • Industrial temperature range: -40 °C to +95 °C
  • 64 bytes FIFO (transmitter and receiver)
  • Fully compatible with industrial standard 16C450 and equivalent
  • Baud rates up to 5 Mbit/s in 16´ clock mode
  • Auto hardware flow control using RTS/CTS
  • Auto software flow control with programmable Xon/Xoff characters
  • Single or double Xon/Xoff characters
  • Automatic RS-485 support (automatic slave address detection)
  • Up to eight programmable I/O pins (SC16IS750 and SC16IS760 only)
  • RS-485 driver direction control via RTS signal
  • RS-485 driver direction control inversion
  • Built-in IrDA encoder and decoder interface
  • SC16IS750 supports IrDA SIR with speeds up to 115.2 kbit/s
  • SC16IS760 supports IrDA SIR with speeds up to 1.152 Mbit/s1
  • Software reset
  • Transmitter and receiver can be enabled/disabled independent of each other
  • Receive and Transmit FIFO levels
  • Programmable special character detection
  • Line break generation and detection
  • Internal Loopback mode
  • Sleep current less than 30 mA at 3.3 V
  • Industrial and commercial temperature ranges


  • Factory automation and process control
  • Portable and battery operated devices
  • Cellular data devices

View the SC16 Series of Single UART

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...