KINGBRIGHT  

Single Digit Seven Segment Green 0.56" Common Cathode Display

Mfr Part#: SC56-11GWA
Mounting Method:  Through Hole
Packaging:  TUBE
Std Packaging Qty:  40

 
 
 

Share


Download Center

Prices

$0.5600 USD (each)
280 - 999 $0.5600 (Save 7%)
1000+ $0.4950 (Save 18%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 280
Multiple of: 40
Add to Cart
 

Overview

Product Highlight

  • Display Type: Seven Segment
  • Digit/Alpha/Matrix Size: 0.56 in
  • Color: Green
  • Common Pin Value: Cathode

The SC56-11GWA is a 0.56 inch (14.2 mm) digit height, single digit seven segment numeric LED display. It is a green source color device, made with gallium phosphide green light emitting diode.

Features:

  • 0.56 inch digit height
  • Low current operation
  • Excellent character appearance
  • Easy mounting on PCB or sockets
  • Mechanically rugged
  • Standard : gray face, white segment
  • RoHS compliant

View the Available SC56 series of LED Displays

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...