CALOGIC  

SD8901 Series 15 V 50 mA Ring Demodulator / Balanced Mixer - SOIC-14

Mfr Part#: SD8901CY-LF
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  TUBE
Std Packaging Qty:  55

 
 

Share


Download Center

Prices

$3.24 USD (each)
5 - 24 $3.24
25 - 49 $2.81 (Save 13%)
50 - 99 $2.74 (Save 15%)
100 - 249 $2.66 (Save 18%)
250+ $2.59 (Save 20%)

Availability

Qty in Stock : 287
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 250 MHz
  • Conversion Gain: -8 dB

The SD8901CY-LF is a part of SD8901 series 15 V 50 mA Plastic Surface Mount Ring Demodulator / Balanced Mixer and its Available in a SOIC-14 Package. It has an Operating Temperature ranging between  -55 °C to 125 °C.

Product Features:

  • High Frequency Operation
  • Wide Dynamic Range
  • Low Capacitance

Applications:

  • Communications
  • RF Mixers
  • Choppers
  • Video Switches

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...