MURATA  

SF2049 Series 915 MHz 26 MHz Passband 2.2 dB Loss -40 to +85° C SMD SAW Filter

Mfr Part#: SF2049E
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.6300 USD (each)
500 $0.6300
1000+ $0.5050 (Save 20%)

Availability

Qty in Stock : 0
On Order :
1,000
Min. Order Qty: 500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Center Frequency-Nom: 915 MHz
  • 3dB Bandwidth-Min: 26 MHz
  • Insertion Loss: 2.2 dB
  • Attenuation@ Max Freq: 28 dB
  • Attenuation@ Min Freq: 63 dB
  • Operating Temp Range: -40 to +85 °C

The SF2049E is a 915 MHz Center Frequency, 26 MHz Pass Band 2.2 dB Loss surface mount SAW Filter.

This filter product offers a wide range of bandwidth, low insertion loss, low amplitude and group delay ripple, small size and high out-of-band rejection.RFM provides custom filter design services for high volume applications.

Product Specifications:

  • Center Frequency : 915.00 MHz
  • Input power Level : 15 dBm
  • Operating Temperature Range : -40 to 85°C
  • Insertion Loss (902 to 928 MHz) : 2.2 to 3.5 dB

Applications:

  • Satellite Digital Audio Radio (SDAR) subscriber platforms
  • cellular handsets
  • Base stations
  • Repeaters (including EDGE, WCDMA, CDMA- 2000, TD-SCDMA, GSM900, DCS1800, PCS1900, CDMA, TDMA and AMPs, DECT)
  • Global positioning system (GPS)
  • Microwave radio
  • Wireless local are networks

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...