MURATA  

SFECV Series 10.7 MHz 2 Element 110 kHz Bw 330 Ohm Surface Mount Ceramic Filter

Mfr Part#: SFECV10M7KA00-R0
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$1.15 USD (each)
1 - 99 $1.15
100 - 249 $0.7550 (Save 34%)
250 - 499 $0.6950 (Save 40%)
500 - 999 $0.6500 (Save 43%)
1000+ $0.6100 (Save 47%)

Availability

Qty in Stock :   1
Factory Stock : N/A
Factory Lead-Time: 10 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Center Frequency-Nom: 10.7 MHz
  • Insertion Loss: 6 dB
  • 3dB Bandwidth-Min: 110 kHz
  • Attenuation@ Min Freq: 35 dB
  • Impedance: 330 Ω
  • Operating Temp Range: -10 to +40 °C

The SFECV10M7KA00-R0 is a Surface Mount Ceramic Filter for Audio/Visual Equipment with 10.7 MHz frequency and 110 KHz bandwidth.

Features:

  • Piezoelectric element is connected in the sandwich shape by heat resistant substrate, thus it has excellent mechanical strength, and it is suitable for automatic mounting
  • Various bandwidths are available

Applications:

  • Small, thin radios
  • Automotive radios
  • Headphone stereos

View the SFECV series of Ceramic Filter

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 1 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $8.1500 USD $8.15 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable