VISHAY  

Single N-Channel 30 V 0.0072 Ohms Surface Mount Power Mosfet - PolarPAK

Mfr Part#:  SIE800DF-T1-E3
Packaging:  REEL
Package Style:  POLARPAK
Mounting Method:  Surface Mount

Channel Type: N-Channel
Drain-to-Source Voltage [Vdss]: 30 V
Drain-source On Resistance-Max: 0.0072 Ω
Qg Gate Charge: 35 nC
Rated Power Dissipation: 104 W


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.84 USD (each)
3000+ $1.84

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 0
LT: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Recently Viewed Items

EXAR
XRT91L32IQ...
XRT91 Series 100 Pin QFP STS-12 / STM-4 or STS-3 / STM-1 SONET / SDH Transceiver
From $35.10 USD
EXAR
XRT91L30IQ...
XRT91 Series 64 Pin QFP STS-12 / STM-4 or STS-3 / STM-1 SONET / SDH Transceiver
From $39.21 USD
FREESCALE ...
MC56F8037E...
Evaluation Board for 56F802x and 56F803x Digital Signal Controllers
From $199.10 USD
VISHAY
SIE802DF-T...
Single N-Channel 30 V 0.0019 Ohms Surface Mount Power Mosfet - PolarPAK
From $1.36 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...