VISHAY  

N-Channel 20 V 0.0039 Ω 52 W TrenchFET Power Mosfet - Thin PowerPAK-1212-8

Mfr Part#: SIS612EDNT-T1-GE3
Mounting Method:  Surface Mount
Package Style:  POWERPAK-1212-8
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.3200 USD (each)
3000+ $0.3200

Availability

Qty in Stock : 6,000
Factory Stock : 0
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Fet Type: N-Channel
  • Drain-to-Source Voltage [Vdss]: 20 V
  • Drain-Source On Resistance-Max: 3.9 mΩ
  • Rated Power Dissipation: 3.7 W
  • Qg Gate Charge: 46 nC