CUI INC  

Audio Jack 2.5 mm Right Angle 4 Conductor SMT 0 Switches

Mfr Part#: SJ2-2503A-SMT-TR
Mounting Method:  PCB Mount
Packaging:  Cut Tape
Std Packaging Qty:  1,300

 
 

Share


Download Center

Prices

$0.5700 USD (each)
1 - 199 $0.5700
200+ $0.5450 (Save 4%)

Availability

Qty in Stock :   1,300
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Gender: Female
  • No of Positions: 4
  • Mating Type: Push Pull
  • Termination: Solder
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
MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 1300 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $7.5700 USD $7.57 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable