CUI INC  

Audio Jack 3.5 mm rt 5 conductor SMT 0 Switches

Mfr Part#: SJ2-35654A-SMT-TR
Mounting Method:  PCB Mount
Packaging:  Cut Tape
Std Packaging Qty:  1,600

 
 

Share


Download Center

Prices

$0.6350 USD (each)
1 - 299 $0.6350
300+ $0.5950 (Save 6%)

Availability

Qty in Stock :   1,600
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Gender: Female
  • No of Positions: 5
  • Termination: Solder
  • Mating Type: Push Pull
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
MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 1600 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $7.6350 USD $7.64 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable