LITTELFUSE  

Sxx20x Series 1000 V 25 A Surface Mount Teccor® brand Thyristor - D2PAK-3

Mfr Part#: SK025NRP
Mounting Method:  Surface Mount
Package Style:  TO-263-3 (D2PAK)
Packaging:  REEL
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$1.58 USD (each)
500+ $1.58

Availability

Qty in Stock : 0
On Order :
288,000
Min. Order Qty: 500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Type: SCR
  • On-State Voltage [Vtm]: 1.6 V
  • On State Current [It]-Typ: 16 A
  • Off-State Voltage [Vdrm]: 1000 V
  • Gate Trigger Current [Igt]-Max: 35 mA
  • On-state RMS Current [Irms]-Max: 25 A
  • Hold Current [Ih]: 50 mA
  • Configuration: Single
  • Peak Current-Max: 350 A
  • Gate Trigger Voltage: 1.5 V
  • Operating Temp Range: -40 to +125 °C
  • Storage Temperatue Range: -40 to +150 °C