NKK SWITCHES  

SK Series DPDT 90° 28V Straight PC Terminals with Bracket Process Sealed Keylock

Mfr Part#: SK25BG13
Mounting Method:  PCB Mount
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$13.60 USD (each)
1 - 4 $13.60
5 - 9 $13.19 (Save 3%)
10 - 24 $12.79 (Save 6%)
25 - 49 $12.41 (Save 9%)
50+ $12.04 (Save 11%)

Availability

Qty in Stock :   1
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Circuitry: DPDT
  • Termination Style: PC Pin
  • Switch Operation: On-Mom
  • Current Rating: 0.4 A
  • Contact Material: Gold Over Copper
  • Rated Voltage (VAC): 28 VAC
  • Voltage Rating: 28 V
  • Insulation Resistance: 100 MΩ
  • Actuator Style: Flat Blue Button
  • Dielectric Withstanding Voltage: 500 V
  • Operating Temperature: -25 to +70 °C