SMC DIODE SOLUTIONS  

SK520 Series 200 V 5 A Surface Mount Schottky Rectifier - SMC

Mfr Part#: SK520TR
Mounting Method:  Surface Mount
Package Style:  SMC (DO-214AB)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.1110 USD (each)
3000 $0.1110
6000+ $0.1010 (Save 9%)

Availability

Qty in Stock : 21,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 5 A
  • Peak Current-Max: 120 A
  • Reverse Voltage-Max [Vrrm]: 200 V
  • Reverse Current-Max: 1 mA
  • Forward Voltage: 1.1 V