ALPS ELECTRIC NORTH AMERICA  

SKQG Series 5.2 x 1.5 mm SPST 0.05 A 12 V 3.43 N Gull Wing Tactile Switch

Mfr Part#: SKQGAKE010
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$0.0920 USD (each)
4000 $0.0920
8000+ $0.0910 (Save 1%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: Mom
  • Circuitry: SPST
  • Voltage Rating: 12 V
  • Current Rating: 50 mA
  • Insulation Resistance: 100 MΩ
  • Actuation Force: 3.43 N
  • Contact Plating: Silver
  • Actuator Style: Pushbutton
  • Termination Style: Gull Wing
  • Operating Temperature: -40 to +90 °C
  • Dimension: 6.4 x 5.2 mm