B+B SMARTWORX POWERED BY ADVANTECH  

SL302: 36 V Cat.1 UMTS Ethernet RS232 DI/DO 2xSIM LTE Router SmartStart

Mfr Part#: SL30200110
Packaging:  BAG
Std Packaging Qty:  1

 
 

Share


Prices

$283.66 USD (each)
1+ $283.66

Availability

Qty in Stock : 2
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 150 Mbps
  • Interface: RS-232
  • Supply Voltage: 9 to 36 V
  • Certified: Yes
  • Frequency Range: 2.4 GHz

The SmartStart™ LTE family of cellular routers and
gateways are the perfect way to connect RS-232 and
Ethernet devices to a cellular network.

Industrial M2M and IoT applications include Ethernet lottery
machines, ATM stations, kiosks,gaming terminals along with
RS-232 traffic controllers,meters,UPS systems, PLCs and much more.

Features:

  • For industrial IoT and consumer high speed data applications  
  • Low power consumption for solar power applications
  • Exceptionally resilient wireless and wired connection
  • Enhanced memory to host custom software applications and a wide variety
         of protocols
  • Easy deployment, mass maintenance and troubleshooting with
         B+B SmartWorx remote management and monitoring tools
  • Loaded with advanced features to secure your data

Accessories Included:

  • BB-KN-MO4-1.5 SmartStart PS cable 4-wire, 1,5m
  • SBD25 SmartStart DIN Clip
  • Quick Start Guide

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...