ROHM SEMICONDUCTOR  

SLR-56 Series Red Ø5 mm 40° Clear 10 mcd 2V Round Through Hole LED

Mfr Part#: SLR-56VRT32
Mounting Method:  Through Hole
Packaging:  AMMO
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$0.1290 USD (each)
2000 - 3999 $0.1290
4000+ $0.1270 (Save 2%)

Availability

Qty in Stock : 38,000
On Order :
32,000
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 1
  • Color: Red
  • Lens Type: Clear
  • Forward Voltage: 2 V
  • Forward (Drive) Current: 20 mA
  • Intensity: 10 mcd
  • Viewing Angle: 40 °
  • Wavelength: 650 nm
  • Rated Power: 60 mW
  • Operating Temp Range: -20 to +85 °C
  • Storage Temperatue Range: -30 to +100 °C
  • Dimension: 8.7 x Ø 5.5 mm

The SLR-56VRT32 is a small reflecting high brightness red color visual LED directly mountable on a printed circuit board (Ø 5 mm). It has a 40° viewing angle with red colored tinted diffused lens.

Features:

  • Single LED per package
  • Diameter of lens = 5 mm 
  • Available in red, orange, yellow and green with a choice of tinted diffused or tinted non-diffused lens
  • Available on tape for mounting by an automatic machine

Applications:

  • Printers
  • Monitors
  • Television
  • Battery charger

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...