SLRC400 Series Parallel - I2C Interface ICODE Reader - SOIC-32

Mfr Part#: SLRC40001T/OFE,112
Mounting Method:  Surface Mount
Package Style:  SOIC-32
Packaging:  TUBE
Std Packaging Qty:  24



Download Center


$5.51 USD (each)
2 - 74 $5.51
75+ $5.21 (Save 5%)


Qty in Stock : 399
On Order :
Min. Order Qty: 2
Multiple of: 1
Add to Cart


Product Highlight

  • Operating Frequency: 13.56 MHz
  • Supply Voltage: -0.5 to +6 V

The SLRC40001T/OFE,112 is a highly integrated reader IC for contactless communication; available in SOIC-32 package.

This device utilises an outstanding modulation and demodulation concept completely integrated for all kinds of passive contactless communication methods and protocols at 13.56 MHz.


  • highly integrated analog circuitry to demodulate and decode label response
  • Buffered output drivers to connect an antenna with minimum number of external components
  • Proximity operating distance(up to 100 mm)
  • Supports ICODE1 and ISO 15693
  • Parallel µ-processor interface with internal address latch and IRQ line
  • Flexible interrupt handling
  • Automatic detection of parallel µC interface type
  • Comfortable 64 byte send and receive FIFO-buffer
  • Hard reset with low power function
  • Power down mode per software
  • Programmable timer
  • Unique serial number
  • Bit and byte oriented framing

View the available SLRC40001 series of ICODE readers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...