STMICROELECTRONICS  

SM15T Series 1500 W 15 V Uni Directional SMT TVS Diode - DO-214AB

Mfr Part#: SM15T15A
Mounting Method:  Surface Mount
Package Style:  SMC (DO-214AB)
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.3500 USD (each)
5000+ $0.3500

Availability

Qty in Stock : 0
On Order :
97,500
Min. Order Qty: 5,000
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Breakdown Voltage-Max: 15.8 V
  • Breakdown Voltage-Min: 14.3 V
  • Clamping Voltage-Max: 27.2 V
  • Directional: Uni-Directional
  • Power Dissipation: 1500 W
  • Peak Output Current: 368 A
  • Reverse Leakage Current: 0.2 µA
  • Peak Power: 1500 W
  • Standoff Voltage: 12.8 V
  • Reverse Current-Max: 1 mA
  • Operating Temp Range: -55 to +150 °C
  • Storage Temperatue Range: -65 to +150 °C

The SM15T15A is a Unidirectional Transil Diodes designed to provide high overvoltage protection by clamping action. These devices are generally used against surges below 1500 W (10/1000 µs).

Its instantaneous response to transient overvoltage makes this device particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's.

Features:

  • Peak pulse power:
    • 1500 W (10/1000 μs)
    • 10 kW (8/20 μs)
  • Breakdown voltage range: from 6.8 V to 220 V
  • Unidirectional and bidirectional types
  • Low leakage current:
    • 0.2 μA at 25 °C
    • 1 μA at 85 °C
  • Operating Tj max: 150 °C
  • High power capability at Tjmax:
  • 1250 W (10/1000 μs)
  • JEDEC registered package outline

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...