VISHAY  

1500 W 16 V Uni Directional Surface Mount Transient Voltage Suppressor Diode

Mfr Part#: SMCJ16A-E3/57T
Mounting Method:  Surface Mount
Package Style:  SMC (DO-214AB)
Packaging:  REEL
Std Packaging Qty:  850

 
 

Share


Download Center

Prices

$0.1640 USD (each)
1700 - 3400 $0.1640 (Save 2%)
4250+ $0.1600 (Save 4%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 26 Weeks
Min. Order Qty: 1,700
Multiple of: 850
Add to Cart
 

Overview

Product Highlight

  • Breakdown Voltage-Max: 19.7 V
  • Breakdown Voltage-Min: 17.8 V
  • Clamping Voltage-Max: 26 V
  • Directional: Uni-Directional
  • Power Dissipation: 1500 W