ROHM SEMICONDUCTOR  

SML-A12 Series Red 0605 Clear 100 mcd 2 V SMT EXCELED™ Side View LED

Mfr Part#: SML-A12UTT86
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0868 USD (each)
3000 $0.0868
6000+ $0.0858 (Save 1%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Color: Red
  • Lens Type: Clear
  • Forward Voltage: 2 V
  • Forward (Drive) Current: 20 mA
  • Intensity: 100 mcd
  • Case Size: 0605 (1611 Metric)

The SML-A12UTT86 is a high Brightness low current red visual chip LED, with clear lens.

Features:

  • Side-view type
  • Low current red visual chip LED
  • Available in 1611(0605) 1.6×1.15mm, t=0.55mm

Applications:

  • Industrial lighting
  • LED lighting solutions

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...