ON SEMICONDUCTOR  

PNP 225 mW 80 V 500 mA Surface Mount Driver Transistor - SOT-23-3

Mfr Part#: SMMBTA56LT3G
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  10,000

 
 

Share


Download Center

Prices

$0.0550 USD (each)
10000 $0.0550
20000+ $0.0440 (Save 20%)

Availability

Qty in Stock :   90,000
On Order :
130,000
Min. Order Qty: 10,000
Multiple of: 10,000
Add to Cart
 

Overview

Product Highlight

  • Type: Power Transistor
  • Polarity: PNP
  • CE Voltage-Max: 80 V
  • Collector Current Max: 500 mA
  • Power Dissipation-Tot: 225 mW
  • DC Current Gain-Min: 100