ON SEMICONDUCTOR  

SMMDL914T1G Series 100 V 200 mA SMT High-Speed Switching Diode - SOD−323

Mfr Part#: SMMDL914T1G
Mounting Method:  Surface Mount
Package Style:  SOD-323
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0677 USD (each)
3000 $0.0677
6000+ $0.0671 (Save 1%)

Availability

Qty in Stock :   3,000
Factory Stock : 0
Factory Lead-Time: 14 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 200 mW
  • Reverse Voltage-Max [Vrrm]: 100 V
  • Reverse Recovery Time-Max: 4 ns
  • Average Forward Current-Max: 200 mA
  • Peak Current-Max: 500 mA