IRC  

Mfr Part#: SOT-SOT23LF-01-1002-1002-FB
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.6650 USD (each)
1000 - 3000 $0.6650
4000+ $0.6400 (Save 4%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • No of Elements: 2
  • Resistance: 10 / 10 kΩ
  • Tolerance (%) : ±1 %
  • Power Dissipation: 125 mW
  • Voltage Rating: 100 V
  • Dimension: 0.1125 x 0.051 in