IRC  

DIV23 Series 100 V 10 kOhm Surface Mount Thin Film Resistor Array - SOT-23

Mfr Part#: SOT-SOT23LF-03-1002-1002-DB
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  1,000

 
 
 

Share


Download Center

Prices

$1.00 USD (each)
1000+ $1.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • No of Elements: 2
  • Resistance: 10 kΩ
  • Tolerance (%) : ±0.5 %
  • Power Dissipation: 250 mW
  • Voltage Rating: 100 V
  • Technology: Thin Film
  • Type: Voltage Divider
  • Temp Coefficient : ±25 ppm/°C
  • Operating Temp Range: -55 to +125 °C
  • Dimension: 0.1125 x 0.051 x 0.0305 mm
  • No of Pins: 3