STMICROELECTRONICS  

SPEAR320 Series 333 MHz 8 kB RAM ARM926 Core Embedded Microprocessor - LFBGA-289

Mfr Part#: SPEAR320-2
Mounting Method:  Surface Mount
Package Style:  LFBGA-289
Packaging:  TRAY
Std Packaging Qty:  126

 
 

Share


Download Center

Prices

$10.81 USD (each)
756+ $10.81

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: N/A
Min. Order Qty: 756
Multiple of: 126
Add to Cart
 

Overview

Product Highlight

  • RAM Size: 8 kB
  • Data Bus Width: 16 b
  • Clock Frequency-Max: 333 MHz

The SPEAR320-2 is a ARM926 core embedded microprocessor with a 333 MHz clock frequency and 8 kB RAM size, widely used in applications where high computation performance is required.

Features:

  • ARM926EJ-S core up to 333 MHz
  • High-performance 8-channel DMA
  • Configurable peripheral functions on 102 shared I/Os
  • 32 KB ROM and 56 KB internal SRAM
  • LPDDR-333/DDR2-666 external memory interface
  • SDIO/MMC card interface and serial flash memory interface
  • Flexible static memory controller up to 16-bit data bus width, supporting external SRAM, NAND/NOR flash and FPGAs
  • Serial SPI flash interface
  • 2 x USB 2.0 Host
  • USB 2.0 device
  • Fast ethernet  and TDM bus
  • Up to 8 additional I2C/SPI chip selects
  • C3 cryptographic accelerator
  • Touchscreen support
  • Integrated real time clock, watchdog, and system controller
  • 8-channel 10-bit ADC, 1 Msps and 1-bit DAC
  • JPEG codec accelerator
  • Six 16-bit general purpose timers with capture mode and programmable prescaler

Applications:

  • Programmable logic controllers
  • Factory automation
  • Printers

View the Available SPEAR series of Embedded Processors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...