SEMTECH  

SR Series 8.5 V 5 pF SMT RailClamp® Low Capacitance TVS Diode Array - SOT-143

Mfr Part#: SR2.8.TCT
Mounting Method:  Surface Mount
Package Style:  SOT-143 (TO-253-4)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.9100 USD (each)
3000+ $0.9100

Availability

Qty in Stock : 6,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 2
  • Directional: Uni-Directional
  • Clamping Voltage-Max: 8.5 V
  • Standoff Voltage: 2.8 V
  • Capacitance: 5 pF
  • Operating Temp Range: -55 to +125 °C
  • ESD Voltage-Max: ±15 kV
  • Leakage Current: 1 µA
  • Storage Temperatue Range: -55 to +150 °C