BI TECHNOLOGIES  

SS103VD Series 100 V 10/100 kOhm Surface Mount Thin Film Resistor Array - SOT-23

Mfr Part#: SS103VD02DQLF13
Mounting Method:  Surface Mount
Package Style:  SOT-23
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.5600 USD (each)
3000+ $0.5600

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • No of Elements: 2
  • Resistance: 10 kΩ / 100 kΩ
  • Tolerance (%) : ±0.5 %
  • Voltage Rating: 100 V
  • Technology: Thin Film
  • Type: Voltage Divider
  • Temp Coefficient : ±25 ppm/°C
  • Operating Temp Range: -55 to +125 °C
  • No of Pins: 3