VISHAY  

SS16 Series 60 V 1 A Surface Mount Schottky Barrier Rectifier- DO-214AC

Mfr Part#: SS16-E3/5AT
Mounting Method:  Surface Mount
Package Style:  SMA (DO-214AC, SOD-106)
Packaging:  REEL
Std Packaging Qty:  7,500

 
 

Share


Download Center

Prices

$0.1200 USD (each)
7500+ $0.1200

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 50 Weeks
Min. Order Qty: 7,500
Multiple of: 7,500
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Peak Current-Max: 40 A
  • Reverse Voltage-Max [Vrrm]: 60 V
  • Reverse Current-Max: 0.2 mA
  • Forward Voltage: 0.75 V