SILICON SPREAD  

5 V Wireless iNPOFi Charging SoC Smart Communication Transmitter - TSSOP-20

Mfr Part#: SS183D
Mounting Method:  Surface Mount
Package Style:  TSSOP-20
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$1.35 USD (each)
3000+ $1.35

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Supply Current: 0 to 1 A
  • Supply Voltage: 5 V

iNPOFi SS183D is a charging transmitter IC designed to work with iNPOFi charging receiver as a complete charging system solution. Various reference designs integrated with this solution have won numerous best of innovations awards. It has an operating temperature ranges b/w -40 to 85℃.

Product Highlight:

  • Power transfer efficiency: up to 95 %
  • Supply current: 1 A
  • Output voltage: 5 V
  • Size: 6.5 x 4.2 x 1.2 mm

Features:

  • Integrated Power FET
  • Smart Communication and Identification
  • Precise Charging Current Monitor
  • High Power Efficiency: >95 %
  • Over Temperature Protection: 150 ℃
  • Under Voltage Lock Out: 4.0 V
  • Over Current Protection: 3 A
  • Short Protection
  • Support I2C Communication
  • Standard 5 V Power Supply
  • Low Idd in Idle condition : <1 mA
  • SMT Package: TSSOP20PP
  • Pb-Free Available (RoHS Compliant)

Applications:

  • Recharging base for smart phone/tablet/wearable and other portable device
  • Mobile charger
  • Accessories for electronic devices
  • Furniture

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...