VISHAY  

SS1P4L Series 40V 1 A Low VF High Current Density SMT Schottky Barrier Rectifier

Mfr Part#:  SS1P4L-E3/84A
Packaging:  REEL
Package Style:  DO-220AA
Mounting Method:  Surface Mount

Average Rectified Current-Max: 1 A
Repetitive Peak Reverse Voltage: 40 V
Peak Current-Max: 50 A
Forward Voltage: 0.48 V
Reverse Current-Max: 150 µA


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.2000 USD (each)
3000+ $0.2000

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 0
LT: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Recently Viewed Items

FREESCALE ...
MC9S08QD4C...
MC9S08QD Series 4 KB Flash 8-bit Automotive Microcontroller - PDIP-8
Call for pricing
VISHAY
SS2P2-E3/8...
SS2P2 Series 20V 2A High Current Density SMT Schottky Barrier Rectifier-DO-220AA
From $0.1540 USD
VISHAY
ESH1PD-E3/...
ESH1PD Series 200 V 25 ns High Current Density Surface Mount Ultrafast Rectifier
From $0.2450 USD
FREESCALE ...
MC9S08QD4V...
MC9S08QD Series 4 KB Flash 8-bit Automotive Microcontroller - SOIC-8
Call for pricing
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...