SS2P3 Series 30 V 2 A High Current Density Schottky Barrier Rectifier - DO-220AA
Mfr Part#: SS2P3-E3/84A Packaging: REEL Package Style: DO-220AA Mounting Method: Surface Mount
Average Rectified Current-Max: 2 A Repetitive Peak Reverse Voltage: 30 V Peak Current-Max: 50 A Forward Voltage: 0.5 V Reverse Current-Max: 150 µA
No. of Ratings: 0
Write a review