MAJOR LEAGUE  

46 Position Dual Row (23x2) 2.54mm Pitch Through Hole Strip Socket

Mfr Part#: SSHQ-123-D-08-F-LF
Mounting Method:  PCB Mount
Packaging:  BAG
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$1.85 USD (each)
44 - 299 $1.85
300+ $1.63 (Save 12%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 44
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Positions: 46
  • Pitch: 2.54 mm
  • Style/Orientation: Straight Socket/Receptacle
  • Termination: Solder
  • Operating Temp Range: -40 to +105 °C
  • Current Rating: 3 A
  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Material: Nylon
  • No of Rows: 2
  • Type: Receptacle
  • Insulation Resistance: 1000 MΩ