LUMEX  

Quasarbrite Blue Ø5 mm 15° 15000 mcd Clear 3.4 V LED - T-1 3/4

Mfr Part#: SSL-LX5093USBC/G
Mounting Method:  Through Hole
Package Style:  T-1 3/4
Packaging:  BAG
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.5000 USD (each)
20 - 749 $0.5000
750+ $0.4700 (Save 6%)

Availability

Qty in Stock :   375
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 20
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 1
  • Color: Blue
  • Lens Type: Clear
  • Forward Voltage: 3.4 V
  • Forward (Drive) Current: 20 mA
  • Intensity: 15000 mcd
  • Viewing Angle: 15 °
  • Wavelength: 465 nm
  • Rated Power: 80 mW
  • Operating Temp Range: -30 to +80 °C
  • Storage Temperatue Range: -40 to +100 °C
  • Dimension: Ø 5 mm