MICROCHIP  

SST39VF040 Series 3.6 V 4 Mb (512 K x 8) 70 ns Multi-Purpose Flash - PLCC-32

Mfr Part#: SST39VF040-70-4I-NHE-T
Mounting Method:  Surface Mount
Package Style:  PLCC-32
Packaging:  REEL
Std Packaging Qty:  750

 
 

Share


Prices

$1.40 USD (each)
750+ $1.40

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 20 Weeks
Min. Order Qty: 750
Multiple of: 750
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 4 Mb
  • Memory Organization: 512 K x 8
  • Supply Voltage-Nom: 2.7 to 3.6 V
  • Access Time-Max: 70 ns
The SST39VF040-70-4I-NHE-T is a 4 Mbit multi-purpose flash memory device. It is available in 32 pin PLCC package.

This device is manufactured with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches.

Features:

  • Organized as 64K x8 / 128K x8 / 256K x8 / 512K x8
  • Single Voltage Read and Write Operations– 2.7-3.6 V for ST39VF512/010/020/040
  • Superior Reliability– Endurance: 100,000 Cycles (typical)– Greater than 100 years Data Retention
  • Low Power Consumption(typical values at 14 MHz)– Active Current: 5 mA (typical)– Standby Current: 1 µA (typical)
  • Sector-Erase Capability– Uniform 4 KByte sectors
  • Fast Read Access Time:– 70 ns for ST39VF512/010/020/040
  • Latched Address and Data
  • Fast Erase and Byte-Program:– Sector-Erase Time: 18 ms (typical)– Chip-Erase Time: 70 ms (typical)– Byte-Program Time: 14 µs (typical)– Chip Rewrite Time:1 second (typical) for SST39LF/VF5122 seconds (typical) for SST39LF/VF0104 seconds (typical) for SST39LF/VF0208 seconds (typical) for SST39LF/VF040
  • Automatic Write Timing– Internal VPP Generation
  • End-of-Write Detection– Toggle Bit– Data# Polling
  • CMOS I/O Compatibility
  • JEDEC Standard– Flash EEPROM Pinouts and command sets
  • Packages Available– 32-lead PLCC– 32-lead TSOP (8mm x 14mm)– 48-ball TFBGA (6mm x 8mm)– 34-ball WFBGA (4mm x 6mm) for 1M and 2M
  • All devices are RoHS compliant

View the available SST39VF040 series of Multi-Purpose Flash

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...